Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects

Subtotal (1 unit)*

£142.86

(exc. VAT)

£171.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.86

*price indicative

RS Stock No.:
263-509
Mfr. Part No.:
302488 KLV-5UPP-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Installaton Accessory

Range

Eaton xComfort KLV

For Use With

Basic Device, Installation Distribution Boards, KLV For Projects

Series

KLV

Non Compliant

COO (Country of Origin):
CZ
The Eaton innovative distribution board is designed for indoor installation, seamlessly integrating into flush-mounted systems. Featuring a robust 5-row layout, it caters to the demands of contemporary electrical projects with remarkable efficiency. Constructed from durable steel and enhanced with a sleek white finish, the product ensures both strength and aesthetic appeal. Its compact dimensions provide versatility, allowing it to fit snugly within various project configurations. Backed by compliance with industry standards, this distribution board promises reliability and safety for diverse applications. With a range of special features, it stands out in the xComfort KLV series, making it a prime choice for professionals seeking quality and performance in electrical distribution.

Robust steel sheet enclosure ensures durability and resistance
Designed with a degree of protection rated at IK05 and IP30
Offers a user-friendly installation process for seamless integration
Equipped with plug-in terminals for simplified connectivity
Specially engineered for a wide ambient operating temperature range
Highlights a total of 12 module space units per row
Features protective shrouding material crafted from high-quality plastic
Complies with IEC/EN standards for enhanced safety assurances
Incorporates specific terminal numbers for flexible wiring options
Showcases a clean and modern aesthetic with its white RAL 9016 finish

Related links