Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects

Subtotal (1 unit)*

£212.59

(exc. VAT)

£255.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.59

*price indicative

RS Stock No.:
262-271
Mfr. Part No.:
302468 KLV-F5UPP-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Installaton Accessory

Range

Eaton xComfort KLV

For Use With

Basic Device, Installation Distribution Boards, KLV For Projects

Series

KLV

Non Compliant

COO (Country of Origin):
CZ
The Eaton xComfort KLV LV systems Final Distribution Board is designed for efficient management of electrical distribution in indoor environments. With its innovative flush-mounting expansion kit, this unit integrates seamlessly into various project deliveries, offering not just functionality but a sleek, aesthetic appeal. Its robust design accommodates a compact structure with five rows of plug-in terminals, enabling versatile installation options while ensuring maximum space efficiency. The distribution board is compliant with esteemed international standards, guaranteeing user safety and reliability in all applications. Ideal for commercial and industrial settings, this product promises a combination of high-performance capabilities and ease of use that positions it as a preferred choice for professional electricians and installers alike.

Flush mounting design enhances space management and aesthetic appeal
Robust five-row structure supports efficient electrical distribution
Plug-in terminal type facilitates quick and easy connections
Made from durable sheet steel with a powder-coated finish for long-lasting performance
Chemical and impact resistance ensures reliability in demanding environments
Compliant with IEC/EN standards, affirming product safety and reliability
White colour offers a modern and clean look, fitting various interior styles
Versatile terminal configuration accommodates multiple cross-section sizes
Suitable for ambient temperatures between -5 °C and 40 °C
Includes essential installation instructions for a seamless setup

Related links