Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects
- RS Stock No.:
- 263-505
- Mfr. Part No.:
- 302470 KLV-F5HWP-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£224.49
(exc. VAT)
£269.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.49 |
*price indicative
- RS Stock No.:
- 263-505
- Mfr. Part No.:
- 302470 KLV-F5HWP-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| Range | Eaton xComfort KLV | |
| For Use With | Basic Device, Installation Distribution Boards, KLV For Projects | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
Range Eaton xComfort KLV | ||
For Use With Basic Device, Installation Distribution Boards, KLV For Projects | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV is a sophisticated final distribution board designed to optimise electrical installations in diverse projects. This product exemplifies innovation with its 5-row configuration, offering ample space for modules, while its robust design ensures durability and reliability in various indoor environments. Ideal for hollow-wall mounting, it incorporates the latest features for efficient cable management and installation. The distribution board is crafted with emphasis on safety, complying with IEC standards, while its stylish white exterior complements modern decor. With added flexibility through plug-in terminals and multiple protective features, this distribution board is the perfect choice for professionals seeking a reliable and efficient solution in their electrical installations.
Five rows allow for effective organisation of electrical modules
Hollow-wall mounting design enhances installation versatility
Cable retainer aids in maintaining a tidy and safe setup
Constructed from durable, powder-coated sheet steel for longevity
Designed with impact resistance to ensure robustness
The device support rails facilitate easy installation and adjustment
IP30 rating provides a suitable level of protection against ingress
Environmentally friendly manufacturing adheres to RoHS standards
Three-dimensional adjustment feature optimises installation accuracy
Includes a neutral and protective conductor terminal for enhanced functionality
Hollow-wall mounting design enhances installation versatility
Cable retainer aids in maintaining a tidy and safe setup
Constructed from durable, powder-coated sheet steel for longevity
Designed with impact resistance to ensure robustness
The device support rails facilitate easy installation and adjustment
IP30 rating provides a suitable level of protection against ingress
Environmentally friendly manufacturing adheres to RoHS standards
Three-dimensional adjustment feature optimises installation accuracy
Includes a neutral and protective conductor terminal for enhanced functionality
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For Projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 575 mm x 345 mm x 90mm


