Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects
- RS Stock No.:
- 263-366
- Mfr. Part No.:
- 302474 KLV-F5HWP-HY24-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£335.03
(exc. VAT)
£402.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.03 |
*price indicative
- RS Stock No.:
- 263-366
- Mfr. Part No.:
- 302474 KLV-F5HWP-HY24-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| For Use With | Basic Device, Installation Distribution Boards, KLV For Projects | |
| Range | Eaton xComfort KLV | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
For Use With Basic Device, Installation Distribution Boards, KLV For Projects | ||
Range Eaton xComfort KLV | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV project delivery system redefines versatility in final distribution solutions. Designed for hollow-wall mounting, it is built with a robust 5-row, 24MU configuration, making it an ideal choice for contemporary building projects. Its sleek design features a flat door, ensuring a seamless integration into any environment. With enhanced compliance to IEC/EN standards, the distribution boards exemplify safety and reliability. The innovative design of the KLV range offers practical installation options along with superior space utilisation, catering to both functional and aesthetic needs. The combination of durability and high performance makes this product an essential asset for efficient indoor electrical management.
Perfect for indoor applications with a modern design aesthetic
Constructed from lightweight yet sturdy materials for easy handling
Built to withstand impact with its IK05 protection rating
Optimised for efficient heat dissipation, enhancing device longevity
Complies with rigorous industry standards for added peace of mind
Incorporates plug-in terminals, facilitating straightforward connections
Offers additional equipment options, providing greater customisation
Constructed from lightweight yet sturdy materials for easy handling
Built to withstand impact with its IK05 protection rating
Optimised for efficient heat dissipation, enhancing device longevity
Complies with rigorous industry standards for added peace of mind
Incorporates plug-in terminals, facilitating straightforward connections
Offers additional equipment options, providing greater customisation
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For Projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 575 mm x 345 mm x 90mm


