Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects

Subtotal (1 unit)*

£121.60

(exc. VAT)

£145.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.60

*price indicative

RS Stock No.:
263-060
Mfr. Part No.:
302493 KLV-SF5L-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Installaton Accessory

Range

Eaton xComfort KLV

For Use With

Basic Device, Installation Distribution Boards, KLV For Projects

Series

KLV

Non Compliant

COO (Country of Origin):
CZ
The Eaton xComfort KLV series is designed specifically for modern distribution needs, offering streamlined solutions for both flush and hollow-wall mounting. This robust final distribution board excels in outdoor applications, ensuring project deliveries are realised with precision and elegance. Delivering in a sleek, super flat design, this model prioritises convenience without compromising aesthetic appeal. Built with a powder-coated sheet steel enclosure, it guarantees durability, while its compact size makes it ideal for various spaces. The integration of advanced features not only optimises functionality but also adheres to essential compliance standards, ensuring safety and reliability for every installation. Whether for new constructions or retrofits, this distribution board represents a synergistic blend of form and function, setting new benchmarks in the industry.

Meets stringent IEC and EN standards for enhanced safety
Designed with a contemporary flat door for aesthetic versatility
Offers IP30 protection, making it suitable for diverse indoor environments
Constructed from powder-coated steel for improved resilience against wear
Accommodates up to five rows with twelve module spaces each for flexibility
Perfectly suited for professional projects requiring efficient system integration
Includes detailed installation resources and comprehensive support documentation
Features impact resistance rated at IK05 for additional structural integrity

Related links