Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects

Subtotal (1 unit)*

£319.73

(exc. VAT)

£383.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.73

*price indicative

RS Stock No.:
263-054
Mfr. Part No.:
302472 KLV-F5UPP-HY24-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Installaton Accessory

For Use With

Basic Device, Installation Distribution Boards, KLV For Projects

Range

Eaton xComfort KLV

Series

KLV

Non Compliant

COO (Country of Origin):
CZ
The Eaton flush-mounted expansion kit offers a sophisticated solution for modern electrical distribution needs. Designed with The Eaton xComfort KLV series in mind, it caters specifically to the demands of project environments. The innovative technology integrated into this 5-row, 24MU system enhances both functionality and efficiency. Its compact design allows for seamless installation within tight spaces, making it a practical choice for a variety of indoor applications. Providing superior protection and compliance with rigorous standards, this product guarantees longevity and reliability. With a focus on user-friendly installation and maintenance, it embodies Eaton's commitment to quality and innovation in electrical engineering.

IP30 rated for enhanced dust and moisture protection
Constructed from durable materials for longevity and reliability
Designed for flush mounting, ideal for space-saving applications
Features plug-in terminals for straightforward connectivity
Offers impact resistance with an IK05 rating
Capable of operating in a wide temperature range from -5 °C to 40 °C
Accommodates a high number of module space units, enhancing flexibility
Simplicity in installation with comprehensive resources available

Related links