Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects
- RS Stock No.:
- 262-276
- Mfr. Part No.:
- 302489 KLV-5HWP-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£157.31
(exc. VAT)
£188.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.31 |
*price indicative
- RS Stock No.:
- 262-276
- Mfr. Part No.:
- 302489 KLV-5HWP-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| For Use With | Basic Device, Installation Distribution Boards, KLV For Projects | |
| Range | Eaton xComfort KLV | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
For Use With Basic Device, Installation Distribution Boards, KLV For Projects | ||
Range Eaton xComfort KLV | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV LV systems Final Distribution Board is expertly designed for indoor applications, offering a robust hollow-wall solution optimised for project delivery. This five-row distribution board, crafted from durable white powder-coated sheet steel, showcases a sleek, contemporary aesthetic while ensuring compliance with critical IEC/EN standards. Its versatile installation options make it suitable for various settings, combining safety and ease of use. The device supports a range of functionalities, making it a dependable choice for managing electrical distribution effectively and efficiently. With a focus on user-centric design, this distribution board guarantees both operational reliability and a streamlined installation process, thus enhancing its appeal amongst professionals seeking high-performance electrical solutions.
Designed for seamless integration into hollow-wall installations
Offers accredited compliance with stringent safety regulations
Engineered to accommodate a variety of electrical configurations
Provides superior impact resistance for enhanced durability
Equipped with plug-in terminals for quick and efficient connections
Features a stylish white finish that complements modern interiors
Offers ample module space units per row for versatile setups
Capable of operating within a broad ambient temperature range
Offers accredited compliance with stringent safety regulations
Engineered to accommodate a variety of electrical configurations
Provides superior impact resistance for enhanced durability
Equipped with plug-in terminals for quick and efficient connections
Features a stylish white finish that complements modern interiors
Offers ample module space units per row for versatile setups
Capable of operating within a broad ambient temperature range
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For Projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 325 mm x 345 mm x 90mm


