Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 259-809
- Mfr. Part No.:
- 284388 NZM1-XUHIV20KL24AC
- Brand:
- Eaton
Subtotal (1 unit)*
£164.12
(exc. VAT)
£196.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.12 |
*price indicative
- RS Stock No.:
- 259-809
- Mfr. Part No.:
- 284388 NZM1-XUHIV20KL24AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Circuit breaker designed to ensure optimal protection and reliability in electrical systems. This device integrates advanced under voltage release technology, making it indispensable for safety-critical applications. With a robust construction, it meets various global compliance standards, assuring users of its durability and performance.
Facilitates quick and easy connections with its screw connection type
Optimised for both AC and DC voltage types to suit diverse applications
Features comprehensive thermal stability for consistent performance
Promotes user safety by preventing accidental contact with primary circuits
Optimised for both AC and DC voltage types to suit diverse applications
Features comprehensive thermal stability for consistent performance
Promotes user safety by preventing accidental contact with primary circuits
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit


