Eaton NZM3 Cover for use with N3-4, NZM3-4
- RS Stock No.:
- 256-106
- Mfr. Part No.:
- 266678 NZM3-XAVPR
- Brand:
- Eaton
Subtotal (1 unit)*
£25.43
(exc. VAT)
£30.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.43 |
*price indicative
- RS Stock No.:
- 256-106
- Mfr. Part No.:
- 266678 NZM3-XAVPR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Range | NZM3 | |
| For Use With | N3-4, NZM3-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Range NZM3 | ||
For Use With N3-4, NZM3-4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Circuit breaker designed for optimal performance in remote operator systems. Engineered with advanced compliance standards, this compact device is built to withstand the rigours of modern electrical applications while ensuring safety and reliability. Its robust construction not only meets product standard requirements but also assures effectiveness against environmental challenges.
Robust electromagnetic compatibility ensures minimal interference
Capability to withstand harsh environmental conditions
Proven flexibility for use across different applications
Backed by a trusted manufacturer known for innovation
Capability to withstand harsh environmental conditions
Proven flexibility for use across different applications
Backed by a trusted manufacturer known for innovation
Related links
- Eaton NZM3 Cover for use with N3-4, NZM3-4
- Eaton NZM3-4 Cover for use with N3-4, NZM3-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3-4, NZM3-4
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller series NZM Series Cover 51mm W, 192mm L for Use with Enclosures


