Eaton NZM3 Cover for use with N3-4, NZM3-4
- RS Stock No.:
- 254-940
- Mfr. Part No.:
- 260045 NZM3-XKSA
- Brand:
- Eaton
Subtotal (1 unit)*
£31.21
(exc. VAT)
£37.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.21 |
*price indicative
- RS Stock No.:
- 254-940
- Mfr. Part No.:
- 260045 NZM3-XKSA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Range | NZM3 | |
| For Use With | N3-4, NZM3-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Range NZM3 | ||
For Use With N3-4, NZM3-4 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series NZM is a premium quality molded case circuit breaker designed for optimal performance in a variety of electrical applications. This three-pole device is specifically crafted for screw connections, ensuring reliability and ease of installation. Engineered to meet rigorous quality standards, the NZM series guarantees efficient operation and compliance with international safety regulations. The products robust design and meticulous engineering make it suitable for various industrial settings where dependable electrical performance is paramount. Equipped with features that enhance its functionality, this circuit breaker provides peace of mind with its advanced safety measures, making it the ideal choice for panel builders and electrical contractors alike.
Designed for a seamless installation process with screw connection compatibility
Offers three-pole configuration to cater to diverse electrical systems
Ensures compliance with UL/CSA and IEC standards for guaranteed safety
Built with high-quality materials to withstand harsh operational conditions
Provides enhanced mechanical and electromagnetic compatibility for increased durability
User-friendly documentation included for easy understanding and installation
Warranty-backed for added reliability and confidence in performance
Designed to support heat dissipation data for optimal thermal management
Offers three-pole configuration to cater to diverse electrical systems
Ensures compliance with UL/CSA and IEC standards for guaranteed safety
Built with high-quality materials to withstand harsh operational conditions
Provides enhanced mechanical and electromagnetic compatibility for increased durability
User-friendly documentation included for easy understanding and installation
Warranty-backed for added reliability and confidence in performance
Designed to support heat dissipation data for optimal thermal management
Related links
- Eaton NZM3-4 Cover for use with NS2 PN2
- Eaton NZM3 Cover for use with N3-4, NZM3-4
- Eaton NZM3-4 Cover for use with N3-4, NZM3-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3-4, NZM3-4
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4


