Eaton NZM3 Cover for use with N3-4, NZM3-4
- RS Stock No.:
- 229-281
- Mfr. Part No.:
- 119869 NZM3-XKSAE
- Brand:
- Eaton
Subtotal (1 unit)*
£30.10
(exc. VAT)
£36.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.10 |
*price indicative
- RS Stock No.:
- 229-281
- Mfr. Part No.:
- 119869 NZM3-XKSAE
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| For Use With | N3-4, NZM3-4 | |
| Range | NZM3 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
For Use With N3-4, NZM3-4 | ||
Range NZM3 | ||
Series NZM | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker cover designed for seamless integration with cable lugs of size 3. Focusing on optimum performance and reliability, this accessory ensures robust protection of electrical circuits while adhering to the highest standards of safety and quality. With dimensions that easily fit within a wide range of installations, the NZM not only enhances functionality but also promotes compliance with various regulatory requirements including UL/CSA and IEC.
Complies with RoHS directives
Includes significant thermal stability features for reliable operation
Compatible with both copper and aluminium conductors
Provides an ergonomic design that simplifies maintenance and access for technicians
Includes significant thermal stability features for reliable operation
Compatible with both copper and aluminium conductors
Provides an ergonomic design that simplifies maintenance and access for technicians
Related links
- Eaton NZM3-4 Cover for use with N3-4, NZM3-4
- Eaton NZM3 Cover for use with N3-4, NZM3-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3-4, NZM3-4
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Connection Unit for use with N3-4 PN3-4
- Eaton NZM Jumper Link for use with N3-4-…-S1(-S15)-DC


