Connection Unit for use with N3, NZM3, PN3
- RS Stock No.:
- 255-991
- Mfr. Part No.:
- 266790 +NZM3-XKRO
- Brand:
- Eaton
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£147.96
(exc. VAT)
£177.55
(inc. VAT)
- RS Stock No.:
- 255-991
- Mfr. Part No.:
- 266790 +NZM3-XKRO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | N3, NZM3, PN3 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With N3, NZM3, PN3 | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker designed for reliable performance and superior protection. This robust device caters to a three-pole connection, perfectly engineered for efficient heat dissipation and thermal stability. Crafted for versatility, it accommodates both copper and aluminium cable configurations, ensuring compatibility across various applications. With attention to detail, this model meets rigorous IEC and UL/CSA compliance standards, making it an ideal choice for industrial and commercial environments. The inclusion of extensive resources and technical support further enhances usability, empowering panel builders and engineers to achieve optimal installation and operation. Whether for new installations or system upgrades, this circuit breaker stands out as a key component in power management solutions.
Designed for seamless installation with a three-pole configuration
Offers excellent heat dissipation data to support panel builder efficiency
Supports a diverse range of terminal capacities for enhanced flexibility
Manufactured to meet stringent compliance standards ensuring safety and reliability
Facilitates ease of use for professionals with comprehensive installation resources
Robust design promotes longevity and reduces maintenance needs
Offers excellent heat dissipation data to support panel builder efficiency
Supports a diverse range of terminal capacities for enhanced flexibility
Manufactured to meet stringent compliance standards ensuring safety and reliability
Facilitates ease of use for professionals with comprehensive installation resources
Robust design promotes longevity and reduces maintenance needs
Related links
- Connection Unit for use with N3-4 PN3-4
- Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Adapter for use with N3 PN3
- Eaton Connection Unit for use with Branch Circuits Nzm3, Pn3
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton Connection Unit for use with N3-4 PN3-4
- Eaton Connection Unit for use with N2 PN2



