Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 255-721
- Mfr. Part No.:
- 259545 NZM1-XUHIV12DC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 255-721
- Mfr. Part No.:
- 259545 NZM1-XUHIV12DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for uncompromising reliability in various applications. This particular model offers an advanced undervoltage release mechanism, ensuring enhanced protection for electrical systems. Custom-built for users requiring early-make auxiliary contacts, it guarantees swift and stable operation in critical scenarios. With robust compliance to international standards, the NZM series integrates seamlessly into existing setups, providing a secure and efficient interface that contributes to overall operational safety. Perfect for emergency-stop devices, this model prioritises both safety and performance, accommodating the most stringent requirements in modern electrical environments. Its compact design and innovative attributes make it an invaluable asset for panel builders and electrical engineers alike.
Advanced undervoltage release enhances protection for electrical systems
Seamlessly integrates with emergency-stop devices for added safety
Early-make auxiliary contacts allow for quick engagement before main contacts close
Built in accordance with rigorous international standards to ensure reliability
Screw connection type enhances installation versatility
Designed for compatibility with a wide range of control supply voltages
Compact footprint fits well in various switchgear configurations
Low power consumption enables energy-efficient operations
Seamlessly integrates with emergency-stop devices for added safety
Early-make auxiliary contacts allow for quick engagement before main contacts close
Built in accordance with rigorous international standards to ensure reliability
Screw connection type enhances installation versatility
Designed for compatibility with a wide range of control supply voltages
Compact footprint fits well in various switchgear configurations
Low power consumption enables energy-efficient operations
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)


