Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- RS Stock No.:
- 253-643
- Mfr. Part No.:
- 266231 NZM4-XUHIV12DC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 253-643
- Mfr. Part No.:
- 266231 NZM4-XUHIV12DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)4(-4), NZM4(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)4(-4), NZM4(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Circuit breaker, designed as part of the Eaton Moeller series NZM, ensures reliable protection in diverse applications. With its integrated under voltage release and two early-make auxiliary contacts, this product excels in safeguarding electrical systems from unexpected shutdowns. The device promotes ease of installation with screw connections while enhancing operational efficiency through its quick reaction time of approximately 23 ms.
Designed for compatibility with emergency stop devices
Exceptionally lightweight and compact for versatile mounting options
Temperature rise calculations are supported with provided heat dissipation data
Ideal for use in load shedding and interlock circuits
Meets stringent requirements for corrosion resistance and thermal stability
Exceptionally lightweight and compact for versatile mounting options
Temperature rise calculations are supported with provided heat dissipation data
Ideal for use in load shedding and interlock circuits
Meets stringent requirements for corrosion resistance and thermal stability
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)


