Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-909
- Mfr. Part No.:
- 259600 NZM2/3-XUHIV12DC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 254-909
- Mfr. Part No.:
- 259600 NZM2/3-XUHIV12DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series is designed to meet the diverse demands of modern electrical installations while ensuring maximum safety and reliability. This particular model enhances operational efficiency by integrating an undervoltage release mechanism, making it ideal for crucial applications in industrial settings. With a compact design and exceptional durability, it is suited for use in panels where space is at a premium. This circuit breaker not only simplifies installation but also guarantees optimal performance, providing peace of mind for users. Its compliance with international standards ensures it caters to global safety requirements, further enhancing its appeal in competitive markets. As part of the renowned Moeller range, it embodies quality engineering, ensuring long-lasting reliability in challenging environments.
Incorporates dual early-make auxiliary contacts for enhanced operational flexibility
Engineered for emergency-stop devices, improving safety in critical applications
Boasts robust construction to withstand the rigours of industrial use
Temperature rise calculations are empirically supported, ensuring reliable performance
Utilises screw connections for secure and efficient electrical contact
Designed to prevent accidental contact with primary contacts for added safety
Features compatibility with a range of shunt releases, providing versatile installation options
Low power consumption rates highlight energy efficiency in design
Quick reaction time facilitates prompt circuit operational responses
Engineered for emergency-stop devices, improving safety in critical applications
Boasts robust construction to withstand the rigours of industrial use
Temperature rise calculations are empirically supported, ensuring reliable performance
Utilises screw connections for secure and efficient electrical contact
Designed to prevent accidental contact with primary contacts for added safety
Features compatibility with a range of shunt releases, providing versatile installation options
Low power consumption rates highlight energy efficiency in design
Quick reaction time facilitates prompt circuit operational responses
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


