Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 255-713
- Mfr. Part No.:
- 259495 NZM2/3-XU60AC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 255-713
- Mfr. Part No.:
- 259495 NZM2/3-XU60AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker designed for efficiency and reliability in various electrical applications. This model from The Eaton Moeller series is engineered to provide unparalleled protection with an undervoltage release feature, functioning seamlessly at 60VAC. Incorporating cutting-edge technology, it ensures enhanced safety standards and operational effectiveness in a comprehensive electrical solution. The product is lightweight and compact, making it ideal for installations requiring minimal space without compromising performance. Its compliance with international standards guarantees that it meets rigorous safety and quality assessments, positioning it as a trusted choice for technicians and engineers alike. This device not only adheres to industry regulations but also integrates smoothly with emergency-stop devices, enhancing operational safety in critical applications.
Lightweight design for ease of installation
Undervoltage release enhances operational safety
Compliant with IEC and UL standards for peace of mind
Flexibility in applications with compatibility for emergency-stop devices
Robust construction ensuring long-term durability under various conditions
Designed for electrical systems requiring enhanced protection
Circuit-breaker prevents accidental contact with primary contacts
Undervoltage release enhances operational safety
Compliant with IEC and UL standards for peace of mind
Flexibility in applications with compatibility for emergency-stop devices
Robust construction ensuring long-term durability under various conditions
Designed for electrical systems requiring enhanced protection
Circuit-breaker prevents accidental contact with primary contacts
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


