Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 255-707
- Mfr. Part No.:
- 259462 NZM1-XUL24AC
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.50 |
*price indicative
- RS Stock No.:
- 255-707
- Mfr. Part No.:
- 259462 NZM1-XUL24AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to deliver reliable protection and control for electrical applications. Specifically engineered with an undervoltage release feature, it provides an essential solution for enhanced safety, ensuring that the circuit remains disconnected when the control voltage drops below a safe threshold. The NZM series offers a robust construction that withstands the demands of various installations while maintaining excellent performance levels. Its compact design makes it easy to integrate into existing systems, and it comes equipped with crucial compliance certifications to ensure adherence to industry standards. With a focus on user safety and energy efficiency, this product is ideal for both industrial and commercial use, providing peace of mind through its dependable functionality.
Employs non-delayed disconnection to enhance safety measures
Compatible with emergency-stop devices for immediate response
Designed to meet stringent IEC and UL standards for high reliability
Features a temperature rise calculation responsibility for optimal performance
Offers ease of installation with detailed instruction leaflets provided
Utilises robust materials ensuring corrosion resistance and durability
Supports a variety of connection types to fit different setups
Constructed to comply with electromagnetic compatibility requirements
Compatible with emergency-stop devices for immediate response
Designed to meet stringent IEC and UL standards for high reliability
Features a temperature rise calculation responsibility for optimal performance
Offers ease of installation with detailed instruction leaflets provided
Utilises robust materials ensuring corrosion resistance and durability
Supports a variety of connection types to fit different setups
Constructed to comply with electromagnetic compatibility requirements
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)


