Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 255-144
- Mfr. Part No.:
- 259659 NZM2/3-XUHIV2024DC
- Brand:
- Eaton
Subtotal (1 unit)*
£179.42
(exc. VAT)
£215.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.42 |
*price indicative
- RS Stock No.:
- 255-144
- Mfr. Part No.:
- 259659 NZM2/3-XUHIV2024DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM presents a robust molded case circuit breaker designed to ensure safety and functionality in various applications. This model is equipped with an undervoltage release system operating at 24V DC, enhancing reliability in critical environments. Ideal for use in emergency-stop devices and interlock systems, the NZM series boasts a dual early-make auxiliary contact feature, providing swift response times for enhanced circuit protection. Crafted for ease of installation, this circuit breaker comes with well-defined installation instructions and exceptional thermal stability, making it a preferred choice for panel builders. The NZM series not only meets stringent safety standards but also offers compliance with IEC, UL, and RoHS requirements, ensuring peace of mind along with high performance.
Includes dual early-make auxiliary contacts for immediate connectivity
Constructed with advanced thermal stability for reliable operation
Streamlined installation process with comprehensive guidelines provided
Offers exceptional compliance with international safety standards
Designed for critical applications such as emergency-stop systems
Efficiently prevents accidental contact with primary contacts when switched off
Rooted in a heritage of quality and innovation from a trusted manufacturer
Constructed with advanced thermal stability for reliable operation
Streamlined installation process with comprehensive guidelines provided
Offers exceptional compliance with international safety standards
Designed for critical applications such as emergency-stop systems
Efficiently prevents accidental contact with primary contacts when switched off
Rooted in a heritage of quality and innovation from a trusted manufacturer
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


