Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-912
- Mfr. Part No.:
- 259640 NZM2/3-XUHIV2024AC
- Brand:
- Eaton
Subtotal (1 unit)*
£179.42
(exc. VAT)
£215.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.42 |
*price indicative
- RS Stock No.:
- 254-912
- Mfr. Part No.:
- 259640 NZM2/3-XUHIV2024AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Series circuit breaker exemplifies advanced engineering designed to ensure uninterrupted power supply and superior protection for your electrical systems. Tailored for versatile applications, this product integrates rigorous safety standards with user-friendly functionalities. Featuring an innovative undervoltage release mechanism, the NZM model boasts enhanced control and reliability, making it an ideal choice for both commercial and industrial use. Its compact dimensions do not compromise performance, and the alignment with international compliance assures users of its dependability. Whether youre outfitting a new install or upgrading existing equipment, this circuit breaker represents an optimal blend of quality and efficiency.
Compact design optimises installation space without sacrificing performance
Integrates advanced undervoltage release technology for heightened safety
Compliant with stringent international standards ensuring operational reliability
Enhanced functionality supports emergency-stop devices for critical applications
Temperature rise calculations are supported by heat dissipation data from the manufacturer
Early-make auxiliary contacts provide quick engagement during operation
Screw connection type ensures secure and stable electrical connections
Robust construction is tailored for use in demanding environments
Integrates advanced undervoltage release technology for heightened safety
Compliant with stringent international standards ensuring operational reliability
Enhanced functionality supports emergency-stop devices for critical applications
Temperature rise calculations are supported by heat dissipation data from the manufacturer
Early-make auxiliary contacts provide quick engagement during operation
Screw connection type ensures secure and stable electrical connections
Robust construction is tailored for use in demanding environments
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


