Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-791
- Mfr. Part No.:
- 259684 NZM2/3-XUVHIV
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 254-791
- Mfr. Part No.:
- 259684 NZM2/3-XUVHIV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM release is engineered to deliver reliability and safety in your electrical systems. Featuring an advanced undervoltage release, this molded case circuit breaker guarantees superior performance, making it ideal for diverse applications. Its sleek design houses essential functionalities and meets robust compliance standards, empowering panel builders to ensure optimal operation. With an emphasis on electromagnetic compatibility and corrosion resistance, this device stands ready to perform even in challenging environments. Additionally, it supports integration with emergency-stop devices, ensuring you have an adaptable solution for critical operational needs. Experience the unique blend of efficiency and innovation tailored to meet modern electrical demands.
Undervoltage release functionality enhances operational safety
Corrosion-resistant design maximises durability in varied environments
Electromagnetic compatibility ensures minimal interference in sensitive applications
Compatible with emergency-stop devices for enhanced safety protocols
Allows for delayed functionality, providing control over operational timing
Screw and bolt connection types facilitate easy installation and maintenance
Multiple connections cater to a range of conductor sizes for flexible setups
Compact dimensions support efficient use of panel space
Corrosion-resistant design maximises durability in varied environments
Electromagnetic compatibility ensures minimal interference in sensitive applications
Compatible with emergency-stop devices for enhanced safety protocols
Allows for delayed functionality, providing control over operational timing
Screw and bolt connection types facilitate easy installation and maintenance
Multiple connections cater to a range of conductor sizes for flexible setups
Compact dimensions support efficient use of panel space
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


