Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)

Subtotal (1 unit)*

£153.91

(exc. VAT)

£184.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.91

*price indicative

RS Stock No.:
254-781
Mfr. Part No.:
259547 NZM1-XUHIV24DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

Range

Eaton Moeller NZM

For Use With

N(S)1(-4), NZM1(-4)

Series

NZM1

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series offers an advanced solution in circuit protection, specifically designed for both efficiency and safety. Integrating an undervoltage release function with early-make auxiliary contacts, The Eaton innovative device ensures reliable operation in critical applications. Ideal for use in emergency-stop devices, it helps to seamlessly interlock and manage loads while preventing accidental contact with live circuits. Engineered for precision, the NZM series adheres to international standards for robustness and performance, ensuring compliance with certifications like CE marking and UL listing, making it a trusted choice for professionals in the electrical field. With its compact design and enhanced heat dissipation features, the NZM series proves to be indispensable for panel builders who demand superior performance and reliability in their electromechanical assemblies.

Designed for flexibility in diverse industrial applications
Incorporates two early-make auxiliary contacts enhancing safety
Engineered for seamless integration with emergency-stop systems
Offers superior thermal stability, ensuring consistent operation
Meets rigorous international compliance standards
Utilises screw connections for secure and reliable performance
Lightweight yet durable construction for easy installation
Enhances energisation response time for critical applications

Related links