Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 253-546
- Mfr. Part No.:
- 259602 NZM2/3-XUHIV24DC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 253-546
- Mfr. Part No.:
- 259602 NZM2/3-XUHIV24DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is specifically designed to excel in demanding electrical environments. Combining robust performance with advanced safety features, it integrates seamlessly into various applications where reliability is paramount. The circuit breaker provides effective undervoltage release at 24 V DC, ensuring operational integrity and preventing accidental contact during power interruptions. Its compact dimensions and lightweight design make it suitable for a range of installation scenarios while its compliance with international safety standards guarantees peace of mind in critical operations.
Designed for seamless integration in electrical systems
Lightweight construction facilitates easier handling and installation
Ensures reliable undervoltage protection, crucial for operational safety
Complies with stringent international certification and safety standards
Incorporates early-make auxiliary contacts for enhanced functionality
Employs screw connection type for a secure and stable electrical connection
Lightweight construction facilitates easier handling and installation
Ensures reliable undervoltage protection, crucial for operational safety
Complies with stringent international certification and safety standards
Incorporates early-make auxiliary contacts for enhanced functionality
Employs screw connection type for a secure and stable electrical connection
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


