Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-775
- Mfr. Part No.:
- 259503 NZM2/3-XU480-525AC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 254-775
- Mfr. Part No.:
- 259503 NZM2/3-XU480-525AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton sleek and efficient molded case circuit breaker is designed for robust performance and reliability. With the innovative Eaton Moeller series NZM technology, it ensures superior protection against undervoltage scenarios, operating seamlessly within a voltage range of 480-525VAC. Engineered for excellence, this device features a compact design, allowing for easy integration into various electrical setups. Equipped with an advanced undervoltage release mechanism, it guarantees safety by disconnecting power supply during critical low voltage situations. Moreover, the product meets stringent international standards, ensuring compliance and instilling confidence in its operational integrity. Perfect for panel builders and electrical engineers, it delivers on both functionality and efficiency.
Compact design allows for flexible installation options
Advanced undervoltage release mechanism provides enhanced safety
Robust construction stands the test of rigorous electrical challenges
Meets international compliance standards for quality assurance
Seamless integration with emergency-stop devices
Tailored for use in off-load switch applications
Designed to facilitate easy thermal stability calculation
Dual voltage supply capabilities for versatile operational setups
Advanced undervoltage release mechanism provides enhanced safety
Robust construction stands the test of rigorous electrical challenges
Meets international compliance standards for quality assurance
Seamless integration with emergency-stop devices
Tailored for use in off-load switch applications
Designed to facilitate easy thermal stability calculation
Dual voltage supply capabilities for versatile operational setups
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


