Eaton NZM Assembly Kit for use with NZM3(-4), N(S)3(-4), PN3(-4)
- RS Stock No.:
- 254-559
- Mfr. Part No.:
- 266658 NZM3-XSR-R
- Brand:
- Eaton
Subtotal (1 unit)*
£386.39
(exc. VAT)
£463.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £386.39 |
*price indicative
- RS Stock No.:
- 254-559
- Mfr. Part No.:
- 266658 NZM3-XSR-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Assembly Kit | |
| For Use With | NZM3(-4), N(S)3(-4), PN3(-4) | |
| Range | NZM | |
| Standards/Approvals | ULCSA IEC RoHS UL (File . E14005) CSA (File . 086) CSA (Class . 14701) CSA IEC60947 UL UL (Category Control Number DIHS) CE UL489 CSAC. . 509 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Assembly Kit | ||
For Use With NZM3(-4), N(S)3(-4), PN3(-4) | ||
Range NZM | ||
Standards/Approvals ULCSA IEC RoHS UL (File . E14005) CSA (File . 086) CSA (Class . 14701) CSA IEC60947 UL UL (Category Control Number DIHS) CE UL489 CSAC. . 509 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Circuit breaker embodies reliability and precision, tailored for contemporary electrical environments. The Eaton combines advanced engineering with user-centric features, ensuring robust protection and seamless performance in demanding conditions. Designed to accommodate various safety and operational needs, this model boasts a main switch assembly kit positioned adjacent to the red size 3 slot.
Fitted with an external warning plate for operational awareness
Suitable for a variety of applications
Complies with multiple international standards for peace of mind
Includes installation videos and instructions for hassle free setup
Related links
- Eaton NZM Assembly Kit for use with PN3(-4) N(S)3(-4)
- Eaton NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with NZM3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with NZM3(-4) N(S)3(-4)
- Eaton NZM Shaft for use with N(S)3(-4) NZM3(-4) PN3(-4)
- Eaton NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Eaton NZM Extension Connector for use with NZM3-4 PN3-4


