Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 254-461
- Mfr. Part No.:
- 259452 NZM1-XU24DC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 254-461
- Mfr. Part No.:
- 259452 NZM1-XU24DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker designed to provide robust overcurrent protection and ensure electrical safety in a variety of applications. It features an efficient undervoltage release mechanism, operating on a 24 V DC supply, making it perfect for modern control systems. Engineered with the latest technology in The Eaton Moeller series, this device promises reliability and versatility, capable of handling diverse operational demands. Its compact design does not compromise on performance
instead, it enhances ease of installation within electrical panels. The NZM1-XU24DC stands out for its compatibility with emergency-stop devices, ensuring instantaneous disconnection in critical situations. This product is not only compliant with key international standards, but it also embodies Eaton's commitment to innovation and quality.
Compact design for easy integration into electrical systems
Compatible with a range of emergency-stop devices for enhanced safety
Robust protective features to prevent operational interruptions
Supports a wide range of terminal capacities for flexible installation
High reliability ensures consistent performance over time
Complies with essential international standards for safety and efficiency
Compatible with a range of emergency-stop devices for enhanced safety
Robust protective features to prevent operational interruptions
Supports a wide range of terminal capacities for flexible installation
High reliability ensures consistent performance over time
Complies with essential international standards for safety and efficiency
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- DeWALT DCV100 18V Leaf Blower


