Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- RS Stock No.:
- 255-401
- Mfr. Part No.:
- 266204 NZM4-XU24DC
- Brand:
- Eaton
Subtotal (1 unit)*
£205.78
(exc. VAT)
£246.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.78 |
*price indicative
- RS Stock No.:
- 255-401
- Mfr. Part No.:
- 266204 NZM4-XU24DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)4(-4), NZM4(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)4(-4), NZM4(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Cutting-edge solution in circuit protection, designed for reliability and efficiency. This specific model features a robust under voltage release mechanism that operates at 24 V DC, ensuring swift and dependable disconnection in emergency situations. With a compact design, it optimises space without compromising on performance, meeting rigorous safety standards such as UL and IEC certifications.
Engineered for efficient heat dissipation
Screw connection type ensures secure and stable electrical connections
Versatile usage suitable for various applications such as off load switching
Compatible with standard conductor sizes
Screw connection type ensures secure and stable electrical connections
Versatile usage suitable for various applications such as off load switching
Compatible with standard conductor sizes
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)


