Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 254-460
- Mfr. Part No.:
- 259446 NZM1-XU480-525AC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 254-460
- Mfr. Part No.:
- 259446 NZM1-XU480-525AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series, features advanced protection technology ideally suited for high-demand applications. With its undervoltage release capability, it effectively safeguards your electrical systems against voltage dips within a range of 480-525VAC. Engineered to meet stringent compliance standards, the breaker is certified for use in various environments, ensuring reliability and safety across your installations. Its design facilitates seamless integration with emergency-stop devices, adding an extra layer of safety during critical operations. With enhanced mechanical functions and comprehensive technical data, this circuit breaker is a proactive solution for modern electrical distribution needs.
Designed to provide non-delayed disconnection for enhanced safety
Suitable for integration with emergency-stop devices for critical responsiveness
Fitted with a screw connection type for secure installation
Offers flexibility in applications with its rated control supply voltage range
Optimised for both off-load switches and demanding commercial operations
Meets rigorous international certifications, including UL and IEC standards
Delay-time specifications facilitate precise operational control and management
Equipped with a robust frame design to ensure long-term durability
Suitable for integration with emergency-stop devices for critical responsiveness
Fitted with a screw connection type for secure installation
Offers flexibility in applications with its rated control supply voltage range
Optimised for both off-load switches and demanding commercial operations
Meets rigorous international certifications, including UL and IEC standards
Delay-time specifications facilitate precise operational control and management
Equipped with a robust frame design to ensure long-term durability
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)


