Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-528
- Mfr. Part No.:
- 259475 NZM1-XUL480-525AC
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.50 |
*price indicative
- RS Stock No.:
- 253-528
- Mfr. Part No.:
- 259475 NZM1-XUL480-525AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker, expertly designed by Eaton, combines advanced safety features and robust construction to deliver reliable performance in any electrical system. Tailored specifically for undervoltage protection, it not only safeguards equipment but also enhances operational efficiency. Available for both 480-525VAC applications, the product is ideal for use with emergency-stop devices, ensuring immediate disconnection when necessary. The NZM series is known for its durability and compliance with international standards, making it a preferred choice for panel builders and electrical engineers alike. Each unit is crafted with precision to prevent accidental contact with primary contacts when off, further bolstering the device's safety credentials. With a compact design and easy installation options, this circuit breaker fits seamlessly into diverse setups, ready to safeguard your electrical systems with excellence.
Non-delayed disconnection capability enhances safety during undervoltage conditions
Compact dimensions allow for easy integration into a variety of panel configurations
UL/CSA certifications ensure compliance with international safety standards
Designed for use with emergency-stop devices, providing immediate power disconnection
Screw connection type facilitates secure and reliable installation
Rated for operation within a wide control voltage range, accommodating diverse applications
Robust construction meets rigorous electromagnetic compatibility standards
Customised for use with various auxiliary contacts to suit specific circuit requirements
Compact dimensions allow for easy integration into a variety of panel configurations
UL/CSA certifications ensure compliance with international safety standards
Designed for use with emergency-stop devices, providing immediate power disconnection
Screw connection type facilitates secure and reliable installation
Rated for operation within a wide control voltage range, accommodating diverse applications
Robust construction meets rigorous electromagnetic compatibility standards
Customised for use with various auxiliary contacts to suit specific circuit requirements
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4


