Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-113
- Mfr. Part No.:
- 259585 NZM2/3-XUHIV48AC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 254-113
- Mfr. Part No.:
- 259585 NZM2/3-XUHIV48AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is a cutting-edge solution designed for various electrical applications. Engineered for reliability, this product integrates an undervoltage release with early-make auxiliary contacts, enhancing safety and operational efficiency. With a sleek design and robust performance, it is ideal for off-load switch applications while ensuring compliance with stringent safety standards. The NZM series stands out with its thoughtful features aimed at meeting the challenges of modern electrical systems, making it a trusted choice for both panel builders and electrical engineers. Its compact dimensions and lightweight construction allow for easy installation, while its exceptional thermal and mechanical ratings ensure long-lasting durability even in demanding conditions. This product perfectly balances functionality and innovation, catering to the needs of contemporary electrical infrastructures.
Designed with two early-make auxiliary contacts for improved operational safety
Equipped with an undervoltage release mechanism, ensuring prompt responses in fault conditions
Lightweight construction reduces installation time and resources
Adheres to high safety and compliance standards, ensuring peace of mind for users
Supports a broad range of application needs, making it versatile
Integrated design allows for easy access to connections for enhanced usability
Robust construction meets the requirements for thermal stability and environmental resilience
Equipped with an undervoltage release mechanism, ensuring prompt responses in fault conditions
Lightweight construction reduces installation time and resources
Adheres to high safety and compliance standards, ensuring peace of mind for users
Supports a broad range of application needs, making it versatile
Integrated design allows for easy access to connections for enhanced usability
Robust construction meets the requirements for thermal stability and environmental resilience
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


