Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-104
- Mfr. Part No.:
- 259505 NZM2/3-XU600AC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 254-104
- Mfr. Part No.:
- 259505 NZM2/3-XU600AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM is a robust solution designed for demanding electrical applications. The product is equipped with an undervoltage release feature, providing added safety and reliability by preventing accidental re-energisation of circuits under low voltage conditions. It is engineered for use in both industrial and commercial environments, ensuring dependable performance where it matters most. Compact yet powerful, this circuit breaker complies with various international standards, including UL and CSA, ensuring peace of mind for users while maintaining efficacy. With a rated control supply voltage of 600 V and capabilities for AC applications, this model is ideal for those seeking both quality and efficiency in electrical operations.
Undervoltage release prevents circuits from being needlessly energised
Compact dimensions make for easy integration into existing setups
Robust construction ensures durability in challenging environments
Complies with stringent international safety standards
Ideal for both industrial and commercial applications
Compatible with emergency-stop devices for enhanced safety
Provides comprehensive heat dissipation data for panel builders
Offers clear installation instructions and resources for ease of use
Compact dimensions make for easy integration into existing setups
Robust construction ensures durability in challenging environments
Complies with stringent international safety standards
Ideal for both industrial and commercial applications
Compatible with emergency-stop devices for enhanced safety
Provides comprehensive heat dissipation data for panel builders
Offers clear installation instructions and resources for ease of use
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


