Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-540
- Mfr. Part No.:
- 259557 NZM1-XUHIVL24AC
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £149.66 |
*price indicative
- RS Stock No.:
- 253-540
- Mfr. Part No.:
- 259557 NZM1-XUHIVL24AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Undervoltage Release | |
Range | Eaton Moeller NZM | |
For Use With | N(S)1(-4), NZM1(-4) | |
Series | NZM | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance molded case circuit breaker from the esteemed Eaton Moeller series. This advanced circuit protection device features an undervoltage release for enhanced safety in electrical installations. Designed to operate at 24VAC, it offers impressive reliability and functionality across various applications. With a sleek and compact design, the NZM1 is adept at integrating seamlessly into both new and existing systems. Its multiple certifications, including UL and CSA, ensure compliance with stringent safety standards, making it an ideal choice for discerning professionals looking for quality and precision. The product also supports early-make auxiliary contacts, allowing for swift handling of emergency scenarios, thus improving operational efficiency. Designed with careful attention to thermal stability and corrosion resistance, this circuit breaker is engineered to provide exceptional durability and performance in demanding environments.
Compact design facilitates easy installation in confined spaces
Serves as an essential safety device for protecting against electrical faults
Features multiple certifications ensuring adherence to global safety standards
Early-make auxiliary contacts enhance operational responsiveness in critical applications
Thermal stability and corrosion resistance promote long-lasting reliability
Specially designed for use in emergency-stop applications, ensuring safety during power outages
Serves as an essential safety device for protecting against electrical faults
Features multiple certifications ensuring adherence to global safety standards
Early-make auxiliary contacts enhance operational responsiveness in critical applications
Thermal stability and corrosion resistance promote long-lasting reliability
Specially designed for use in emergency-stop applications, ensuring safety during power outages
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package