Eaton AV/I44 Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 248-373
- Mfr. Part No.:
- 062192 AV/I44-200
- Brand:
- Eaton
Subtotal (1 unit)*
£305.27
(exc. VAT)
£366.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £305.27 |
*price indicative
- RS Stock No.:
- 248-373
- Mfr. Part No.:
- 062192 AV/I44-200
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Range | AV/I44 | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Range AV/I44 | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear enclosure combines advanced engineering with robust protection to ensure the safety and efficiency of your electrical systems. Designed specifically for miniature circuit breakers (MCBs), this enclosure features an IP65 rating, providing exceptional resistance to dust and moisture, making it ideal for both indoor and outdoor applications. Constructed from durable plastic, it supports a variety of configurations with ease, ensuring that installation is straightforward and adaptable to your specific needs. With flexible mounting options and a transparent cover that allows for easy verification of the internal components, this product not only enhances the operational efficacy but also adheres to the highest international safety standards. As a testament to superior design, it supports a nominal current capacity of 1600 A while maintaining a sleek aesthetic with a grey finish.
IP65 rated for superior protection against dust and water ingress
Constructed from robust and durable plastic for long-lasting performance
Transparent cover facilitates quick inspections while ensuring safety
Flexibility in mounting options to suit various installation environments
Support for a high nominal current capacity of 1600 A
Designed to accommodate multiple circuits with ease of access
Complies with stringent international safety and quality standards
Constructed from robust and durable plastic for long-lasting performance
Transparent cover facilitates quick inspections while ensuring safety
Flexibility in mounting options to suit various installation environments
Support for a high nominal current capacity of 1600 A
Designed to accommodate multiple circuits with ease of access
Complies with stringent international safety and quality standards
Related links
- Eaton AV/I44 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I43 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I43E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I44E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I23E Enclosure for use with AFDD RCBO, RCD
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO
- Eaton 110 V dc, 250V ac Auxiliary Release Shunt trip for use with FAZ Series MCB/RCBO


