Eaton AV/I44 Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 240-983
- Mfr. Part No.:
- 059819 AV/I44-125
- Brand:
- Eaton
Subtotal (1 unit)*
£274.66
(exc. VAT)
£329.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.66 |
*price indicative
- RS Stock No.:
- 240-983
- Mfr. Part No.:
- 059819 AV/I44-125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Range | AV/I44 | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Range AV/I44 | ||
Series xEnergy Safety Ci | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear enclosure is meticulously designed for robust functionality and superior protection in demanding environments. With an IP65 rating, it ensures reliable operation even in the harshest conditions, safeguarding your equipment from dust and water ingress. The enclosure's thoughtfully crafted dimensions of 375x375x150mm provide ample space for accommodating numerous circuit breakers, while its durable plastic construction guarantees longevity and resilience. Optimised for installation ease, the enclosure can be mounted vertically on a rail, enhancing versatility in various settings. Additionally, the transparent cover allows for quick visual inspections without compromising safety, making it an ideal choice for professionals seeking practicality along with performance in electrical distribution systems.
IP65-rated for superior protection against dust and moisture
Vertical mounting rail design simplifies installation processes
Plastic housing ensures robust durability for long-term use
Transparent cover facilitates quick inspections and maintenance
Adaptable for both indoor and outdoor applications
Designed to accommodate a variety of miniature circuit breakers
Sealable cover fasteners enhance security and prevent tampering
Complies with rigorous safety standards for peace of mind
Efficient heat dissipation characteristics for optimal performance
Meets electrical and thermal stability requirements for reliability
Vertical mounting rail design simplifies installation processes
Plastic housing ensures robust durability for long-term use
Transparent cover facilitates quick inspections and maintenance
Adaptable for both indoor and outdoor applications
Designed to accommodate a variety of miniature circuit breakers
Sealable cover fasteners enhance security and prevent tampering
Complies with rigorous safety standards for peace of mind
Efficient heat dissipation characteristics for optimal performance
Meets electrical and thermal stability requirements for reliability
Related links
- Eaton AV/I44 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I43 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I43E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I44E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I23E Enclosure for use with AFDD RCBO, RCD
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO
- Eaton 110 V dc, 250V ac Auxiliary Release Shunt trip for use with FAZ Series MCB/RCBO


