Eaton AE/I23E Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 248-281
- Mfr. Part No.:
- 029766 AE/I23E
- Brand:
- Eaton
Subtotal (1 unit)*
£119.05
(exc. VAT)
£142.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.05 |
*price indicative
- RS Stock No.:
- 248-281
- Mfr. Part No.:
- 029766 AE/I23E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | AE/I23E | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range AE/I23E | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Series xEnergy Safety Ci | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear enclosure is an advanced solution for electrical distribution needs, expertly designed to ensure safety and efficiency in low voltage environments. Featuring a robust construction with a transparent cover, this enclosure not only protects vital components but also provides easy visibility for monitoring purposes. Its dimensions are optimised for compact installations, making it ideal for various applications. With a focus on operational safety, it adheres to stringent compliance standards including RoHS, ensuring environmentally responsible usage. This enclosure is versatile, accommodating various built-in devices whilst featuring multiple cable entry knockouts for flexibility in installation. Incorporating key features such as IP65 protection, this product is designed to withstand harsh conditions while ensuring optimal performance.
Robust metal mounting rail supports easy installation
Transparent cover allows for quick visual inspections
Designed with multiple knockouts for versatile cable routing
Compact size fits seamlessly in constrained spaces
Environmental compliance with RoHS certification
IP65 rating guarantees protection against dust and water
Mechanical impact rating of IK10 ensures durability
Features include heat dissipation management for efficient operation
Built-in height and width options for optimal space utilisation
Transparent cover allows for quick visual inspections
Designed with multiple knockouts for versatile cable routing
Compact size fits seamlessly in constrained spaces
Environmental compliance with RoHS certification
IP65 rating guarantees protection against dust and water
Mechanical impact rating of IK10 ensures durability
Features include heat dissipation management for efficient operation
Built-in height and width options for optimal space utilisation
Related links
- Eaton AE/I23E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I44E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I43E Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I43 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I44 Enclosure for use with AFDD RCBO, RCD
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO
- Eaton 110 V dc, 250V ac Auxiliary Release Shunt trip for use with FAZ Series MCB/RCBO


