Eaton AE/I44E Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 247-025
- Mfr. Part No.:
- 004985 AE/I44E
- Brand:
- Eaton
Subtotal (1 unit)*
£346.94
(exc. VAT)
£416.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.94 |
*price indicative
- RS Stock No.:
- 247-025
- Mfr. Part No.:
- 004985 AE/I44E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Range | AE/I44E | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Range AE/I44E | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci MCB enclosure represents a fusion of advanced engineering and superior design, tailored for the modern low voltage switchgear market. This robust enclosure offers optimised dimensions and an IP65 degree of protection, ensuring resilience in various environments while maintaining ease of access. The product is crafted to accommodate multiple devices, supporting configurations for MCB, RCD, RCBO, and AFDD applications. With metal mounting rails and a transparent cover featuring quick-release fasteners, installation and maintenance have never been easier. Compliant with relevant safety standards, this enclosure is not just a housing unit
its a critical component designed to enhance operational safety and efficiency for electrical systems.
Metal mounting rail allows for seamless integration of devices
Transparent cover provides visibility for monitoring without the need for removal
Designed for surface mounting and DIN-rail installation for versatility
Robust construction ensures longevity in demanding environments
Compliance with RoHS and multiple certifications guarantees environmental safety
Capable of accommodating various auxiliary devices, enhancing flexibility
Unique design reduces installation time and effort
Dust and water-resistant features support performance in adverse conditions
Optimised thermal management maintains device efficiency
Innovative shroud includes an inscription label for easy identification
Transparent cover provides visibility for monitoring without the need for removal
Designed for surface mounting and DIN-rail installation for versatility
Robust construction ensures longevity in demanding environments
Compliance with RoHS and multiple certifications guarantees environmental safety
Capable of accommodating various auxiliary devices, enhancing flexibility
Unique design reduces installation time and effort
Dust and water-resistant features support performance in adverse conditions
Optimised thermal management maintains device efficiency
Innovative shroud includes an inscription label for easy identification
Related links
- Eaton AE/I44E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I43E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I23E Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I43 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I44 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- A Complete Guide to RCBOs
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO


