Eaton AV/I43 Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 247-055
- Mfr. Part No.:
- 047954 AV/I43-125
- Brand:
- Eaton
Subtotal (1 unit)*
£194.73
(exc. VAT)
£233.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.73 |
*price indicative
- RS Stock No.:
- 247-055
- Mfr. Part No.:
- 047954 AV/I43-125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Range | AV/I43 | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Range AV/I43 | ||
Series xEnergy Safety Ci | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci MCB enclosure is designed to provide robust protection for miniature circuit breakers, ensuring safety and reliability in various applications. With its IP65 rating, this enclosure is suitable for outdoor installations, offering durability in harsh conditions. The dimensions of 250x375x150 mm allow for versatile mounting options, while the transparent cover with quick-release fasteners facilitates easy access to internal components. This enclosure is also engineered for optimal heat dissipation, accommodating varying ambient temperatures without compromising performance. It is compliant with relevant European standards, making it a trusted choice for professionals looking for a reliable solution in low voltage switchgear applications.
IP65 rating for exceptional protection against dust and water ingress
Robust plastic material ensures long-lasting durability
Transparent cover allows for convenient visibility of internal components
Designed for easy installation with surface-mounted options
Includes integrated heat dissipation features to enhance operational safety
Compatibility with various miniature circuit breakers provides versatility
Certification with EN 61439-2 and EN 62208 standards guarantees compliance
Foldable design allows for adaptable use in different setups
Corrosion-resistant construction suits a wide range of environments
Lightweight design makes handling and installation straightforward
Robust plastic material ensures long-lasting durability
Transparent cover allows for convenient visibility of internal components
Designed for easy installation with surface-mounted options
Includes integrated heat dissipation features to enhance operational safety
Compatibility with various miniature circuit breakers provides versatility
Certification with EN 61439-2 and EN 62208 standards guarantees compliance
Foldable design allows for adaptable use in different setups
Corrosion-resistant construction suits a wide range of environments
Lightweight design makes handling and installation straightforward
Related links
- Eaton AV/I43 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I44 Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I43E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I44E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I23E Enclosure for use with AFDD RCBO, RCD
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO
- Eaton 110 V dc, 250V ac Auxiliary Release Shunt trip for use with FAZ Series MCB/RCBO


