Eaton AE/I43E Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 247-159
- Mfr. Part No.:
- 000239 AE/I43E
- Brand:
- Eaton
Subtotal (1 unit)*
£232.99
(exc. VAT)
£279.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.99 |
*price indicative
- RS Stock No.:
- 247-159
- Mfr. Part No.:
- 000239 AE/I43E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | AE/I43E | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range AE/I43E | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci MCB enclosure is a state-of-the-art solution for managing low voltage switchgear. Designed with versatility in mind, its 3x9 modular space units facilitate efficient installation and enhanced performance. The enclosure's dimensions of 250x375x150mm ensure it fits seamlessly into various environments, making it an ideal choice for both commercial and industrial applications. With compliance to stringent RoHS standards and multiple certifications, this product represents a commitment to safety and reliability. The transparent cover not only allows for easy monitoring but also incorporates a sealable design to deter unauthorized access. Whether you are undertaking a new installation or upgrading existing systems, this enclosure provides the robust performance and flexibility needed to meet contemporary electrical challenges.
Constructed from high-quality plastic for durability
IP65 rating ensures protection against dust and water ingress
Features metal mounting rails to secure devices efficiently
Comes equipped with a protective shroud and fixing straps for added security
Maintenance is simplified by clear access to internal components
Compatibility with various built-in devices streamlines installation
Dual cable entry knockouts allow for flexible installations on all sides
Designed to accommodate thermal expansion with effective heat dissipation
Offers a transparent cover for visibility while maintaining safety
Conforms to international product standards for peace of mind
IP65 rating ensures protection against dust and water ingress
Features metal mounting rails to secure devices efficiently
Comes equipped with a protective shroud and fixing straps for added security
Maintenance is simplified by clear access to internal components
Compatibility with various built-in devices streamlines installation
Dual cable entry knockouts allow for flexible installations on all sides
Designed to accommodate thermal expansion with effective heat dissipation
Offers a transparent cover for visibility while maintaining safety
Conforms to international product standards for peace of mind
Related links
- Eaton AE/I43E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I44E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I23E Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I43 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I44 Enclosure for use with AFDD RCBO, RCD
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO
- Eaton 110 V dc, 250V ac Auxiliary Release Shunt trip for use with FAZ Series MCB/RCBO


