Eaton AE/I43E Enclosure for use with AFDD, MCB, RCBO, RCD

Subtotal (1 unit)*

£351.19

(exc. VAT)

£421.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£351.19

*price indicative

RS Stock No.:
248-519
Mfr. Part No.:
002612 AE/I43E/T
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

For Use With

AFDD, MCB, RCBO, RCD

Range

AE/I43E

Series

xEnergy Safety Ci

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci MCB enclosure is a robust solution designed for low voltage switchgear applications. Built to withstand harsh environments, it offers unparalleled reliability and safety for electrical systems. The enclosure features a spacious design, accommodating up to 27 module space units, and is crafted from high-quality materials that meet stringent industry standards. With an IP65 rating, it ensures excellent protection against dust and moisture ingress, making it suitable for both indoor and outdoor installations. The transparent door allows for easy access while ensuring the components are safely housed. Ideal for panel builders and installers, this enclosure combines functionality with aesthetic appeal, making it a preferred choice for modern electrical projects.

IP65 rated design for superior dust and water protection
Transparent door for convenient operator access
Capable of housing various MCB, RCD, and RCBO devices
Designed for easy wall mounting with robust support frames
Complies with international safety and performance standards
Constructed to facilitate optimal heat dissipation during operation
Features multiple cable entry knockouts for flexible installation
Includes a protective shroud with an inscription label for clarity
Supports PE/N terminals, enhancing electrical connection versatility
Lightweight yet sturdy construction simplifies handling and installation

Related links