Eaton AE/I23E Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 248-289
- Mfr. Part No.:
- 032139 AE/I23E/T
- Brand:
- Eaton
Subtotal (1 unit)*
£182.82
(exc. VAT)
£219.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.82 |
*price indicative
- RS Stock No.:
- 248-289
- Mfr. Part No.:
- 032139 AE/I23E/T
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | AE/I23E | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range AE/I23E | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Series xEnergy Safety Ci | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci MCB enclosure is engineered for supreme safety and efficiency in low voltage switchgear applications. Designed with durability in mind, this innovative enclosure offers a comprehensive solution for housing miniature circuit breakers securely. Its compact dimensions ensure ease of installation in diverse settings while maintaining optimal functionality. Built with a transparent door for convenient access, the enclosure not only meets but exceeds industry standards, making it a reliable choice for panel builders. With rigorous compliance to temperature rise calculations and heat dissipation data, the product optimises performance and safeguards electrical integrity, demonstrating Eaton's commitment to quality and safety. Its IP65 rating guarantees robust protection against dust and water, allowing for versatile indoor and outdoor applications in both residential and commercial spaces.
The enclosure accommodates a variety of built-in devices including MCB, RCD, and RCBO
Construction features a corrosion-resistant design to ensure longevity in various environments
Integrated transparent door allows for direct visibility of operational devices without compromising safety
Heat dissipation is effectively managed across different ambient conditions to enhance performance
The mounting method supports both surface as well as DIN-rail installations
Mechanical impact resilience is rated at IK10, ensuring sturdiness and reliability
The design incorporates multiple cable entry knockouts for flexible installation options
Meets stringent electromagnetic compatibility standards to mitigate interference issues
Aesthetic appeal is enhanced with a grey finish, suitable for professional environments
Construction features a corrosion-resistant design to ensure longevity in various environments
Integrated transparent door allows for direct visibility of operational devices without compromising safety
Heat dissipation is effectively managed across different ambient conditions to enhance performance
The mounting method supports both surface as well as DIN-rail installations
Mechanical impact resilience is rated at IK10, ensuring sturdiness and reliability
The design incorporates multiple cable entry knockouts for flexible installation options
Meets stringent electromagnetic compatibility standards to mitigate interference issues
Aesthetic appeal is enhanced with a grey finish, suitable for professional environments
Related links
- Eaton AE/I23E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I44E Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I43E Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I43 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I44 Enclosure for use with AFDD RCBO, RCD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- A Complete Guide to RCBOs
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO


