Eaton Eaton Moeller Series Undervoltage Release for use with Off-load Switch
- RS Stock No.:
- 247-752
- Mfr. Part No.:
- 157859 P-SOL-XUV(230V50/60HZ,240V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£73.89
(exc. VAT)
£88.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.89 |
*price indicative
- RS Stock No.:
- 247-752
- Mfr. Part No.:
- 157859 P-SOL-XUV(230V50/60HZ,240V50/60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Off-load Switch | |
| Range | Eaton Moeller Series | |
| Series | P-SOL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Off-load Switch | ||
Range Eaton Moeller Series | ||
Series P-SOL | ||
- COO (Country of Origin):
- DE
The Eaton p-sol under voltage release is a reliable accessory designed for use in residential and utility buildings. Fitted with an internal delay, it effectively bridges voltage dips and fluctuations, ensuring seamless operation of off-load switches. With its robust design, the product showcases a high degree of protection against environmental elements, making it suitable for various applications. Moreover, its compact dimensions ensure easy integration into existing systems without compromising space. As a part of The Eaton Moeller series, this accessory meets rigorous compliance standards and guarantees durability, making it a top choice for electrical installations.
Designed to accommodate variations in voltage supply, enhancing the functionality of connected devices
Compact design allows for seamless integration into various electrical panel configurations
Robust construction provides a high degree of protection against environmental factors
Facilitates reliable operation in both residential and utility applications
Complies with stringent product standards to meet industry requirements
Offers ease of installation with screw connection type ensuring secure electrical connections
Compact design allows for seamless integration into various electrical panel configurations
Robust construction provides a high degree of protection against environmental factors
Facilitates reliable operation in both residential and utility applications
Complies with stringent product standards to meet industry requirements
Offers ease of installation with screw connection type ensuring secure electrical connections
Related links
- Eaton Eaton Moeller Series Undervoltage Release for use with Off-load Switch
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- Eaton Eaton Moeller Series Cable
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)


