Eaton Eaton Moeller Series Undervoltage Release for use with Off-load Switch
- RS Stock No.:
- 243-303
- Mfr. Part No.:
- 157861 P-SOL-XUV(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
£83.67
(exc. VAT)
£100.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.67 |
*price indicative
- RS Stock No.:
- 243-303
- Mfr. Part No.:
- 157861 P-SOL-XUV(24VDC)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller Series | |
| For Use With | Off-load Switch | |
| Series | P-SOL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller Series | ||
For Use With Off-load Switch | ||
Series P-SOL | ||
- COO (Country of Origin):
- DE
The Eaton moeller series P-SOL under voltage release is a cutting-edge accessory designed for enhanced safety and functionality in electrical systems. This reliable product offers a seamless integration into residential and utility buildings, providing crucial support during voltage fluctuations. With its robust design, it features an internal delay mechanism that adeptly manages intermittent voltage dips, ensuring uninterrupted performance. Constructed to meet stringent compliance standards, this device is optimally engineered to operate within challenging climatic conditions. Its compact dimensions allow for versatile applications, making it a valuable addition to any switchgear setup. Experience peace of mind with The Eaton moeller P-SOL, where superior technology meets practical application for reliable electrical management.
Internal delay allows for handling of voltage fluctuations effectively
Compact design enhances adaptability in various installations
Optimised for residential and utility building applications
Robust construction ensures compliance with stringent standards
Reliable operation in extreme ambient temperatures
Designed to integrate seamlessly with off-load switches
Compact design enhances adaptability in various installations
Optimised for residential and utility building applications
Robust construction ensures compliance with stringent standards
Reliable operation in extreme ambient temperatures
Designed to integrate seamlessly with off-load switches
Related links
- Eaton Eaton Moeller Series Undervoltage Release for use with Off-load Switch
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller DOL Starter 5.5 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 1.1 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 0.25 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 0.37 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 2.2 kW 3 Phase


