Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- RS Stock No.:
- 243-843
- Mfr. Part No.:
- 073250 +U-PKZ0(230V50HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-843
- Mfr. Part No.:
- 073250 +U-PKZ0(230V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Motor Safety Switch | |
| Range | Eaton Moeller U-PKZ0 | |
| Series | U-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Motor Safety Switch | ||
Range Eaton Moeller U-PKZ0 | ||
Series U-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton undervoltage release accessory from The Eaton Moeller series U-PKZ0 is designed to enhance the safety and performance of motor safety switches. Compatible with the PKE series, it offers reliable operation with a voltage rating of 230 V at 50 Hz. The accessory boasts a compact design, measuring 68 mm in length, 24 mm in width, and 90 mm in height, making it suitable for a variety of installations. With a robust construction that adheres to multiple certifications, including IEC 60947-4-1 and UL Listed, this product ensures compliance with international safety standards. Its screw connection type guarantees secure electrical connections, providing peace of mind during operation. Perfectly suited for industrial applications, this accessory is vital for controlling motor activation, ensuring uninterrupted operations and enhanced equipment longevity.
Designed for compatibility with Eaton Moeller PKE series motor safety switches
Robust construction adheres to multiple international certifications
Compact dimensions make it ideal for constrained installation spaces
Screw connection type ensures secure and reliable electrical connections
Provides essential protection against undervoltage conditions
Streamlined installation process to facilitate quicker setups
Enhances overall system safety and operational reliability
Robust construction adheres to multiple international certifications
Compact dimensions make it ideal for constrained installation spaces
Screw connection type ensures secure and reliable electrical connections
Provides essential protection against undervoltage conditions
Streamlined installation process to facilitate quicker setups
Enhances overall system safety and operational reliability
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Under Voltage Release for Use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Under Voltage Release for Use with Reversing Starter, 230 V
- Eaton Enclosure for Use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4 Series
- Eaton Eaton Moeller DOL Starter 0.37 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 5.5 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 0.09 kW 3 Phase, IP20


