Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- RS Stock No.:
- 246-951
- Mfr. Part No.:
- 073137 U-PKZ0(380V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£38.10
(exc. VAT)
£45.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.10 |
*price indicative
- RS Stock No.:
- 246-951
- Mfr. Part No.:
- 073137 U-PKZ0(380V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller U-PKZ0 | |
| For Use With | Motor Protective Circuit Breaker | |
| Series | U-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller U-PKZ0 | ||
For Use With Motor Protective Circuit Breaker | ||
Series U-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton undervoltage release accessory from the moeller series is designed for seamless integration into motor protection switch systems. Engineered to ensure safety and reliability, it efficiently disconnects the circuit in the event of a voltage drop, providing peace of mind in critical applications. With robust construction and compact dimensions, this accessory is suitable for various industrial environments, ensuring enhanced operational stability. The product seamlessly connects with screw terminals, accommodating a range of terminal capacities for both solid and flexible wires. Additionally, it boasts certification from leading regulatory bodies, affirming its compliance with international safety standards. This accessory stands out for its ability to be mounted on the left side of the motor protection switch, allowing for space-efficient installations.
Designed for optimal safety in motor control applications
Compact dimensions facilitate easy installation even in tight spaces
Robust screw connection ensures secure electrical connections
Certified for compliance with multiple international safety standards
Offers versatility with terminal connections for solid and flexible wires
Ideal for use as an emergency disconnect device
Compatible with a variety of motor protective circuit-breakers
Capable of operating within a broad temperature range, ensuring reliable performance
Compact dimensions facilitate easy installation even in tight spaces
Robust screw connection ensures secure electrical connections
Certified for compliance with multiple international safety standards
Offers versatility with terminal connections for solid and flexible wires
Ideal for use as an emergency disconnect device
Compatible with a variety of motor protective circuit-breakers
Capable of operating within a broad temperature range, ensuring reliable performance
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller Auxiliary Contact for use with Motor Protective Circuit Breaker
- Eaton PKE System-Protective Circuit-Breaker Electronic Circuit Breaker 32A , Fixed
- Eaton PKE System-Protective Circuit-Breaker Electronic Circuit Breaker 12A , Fixed
- Eaton PKE System-Protective Circuit-Breaker Electronic Circuit Breaker 4A , Fixed
- Eaton 10 → 16 A PKZM0 Motor Protective Circuit-Breakers Up → 32 A Motor Protection Circuit Breaker, 690 V


