Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- RS Stock No.:
- 248-121
- Mfr. Part No.:
- 082161 U-PKZ0(440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£46.14
(exc. VAT)
£55.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.14 |
*price indicative
- RS Stock No.:
- 248-121
- Mfr. Part No.:
- 082161 U-PKZ0(440V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Undervoltage Release | |
| For Use With | Motor Protective Circuit Breaker | |
| Range | Eaton Moeller U-PKZ0 | |
| Standards/Approvals | UL Category Control No.: NLRV, IEC/EN 60947-4-1, UL File No.: E36332, CSA File No.: 165628, UL CSA UL 508, CSA Class No.: 3211-05, CSA-C22.2 No. 14, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Undervoltage Release | ||
For Use With Motor Protective Circuit Breaker | ||
Range Eaton Moeller U-PKZ0 | ||
Standards/Approvals UL Category Control No.: NLRV, IEC/EN 60947-4-1, UL File No.: E36332, CSA File No.: 165628, UL CSA UL 508, CSA Class No.: 3211-05, CSA-C22.2 No. 14, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton undervoltage release accessory is designed specifically for The Eaton Moeller series U-PKZ0, offering reliable motor protection in an array of industrial settings. Constructed to comply with high international standards, it ensures optimal safety and functionality while handling voltages up to 480 V AC. The product not only serves as an emergency stop switching device but also integrates seamlessly with motor protective circuit-breakers, making it an essential addition for preserving system integrity. With a robust design suited for challenging environmental conditions, it guarantees performance in temperatures ranging from -25 °C to 55 °C. Certifying its quality, this accessory is validated by IEC/EN and UL approvals, making it a trusted choice for engineers and technicians alike, seeking quality solutions for motor safety switches.
Flexible mounting options allow installation on the left side of the motor protection switch
Constructed for efficient heat dissipation, aiding in prolonged life and performance
Compatible with various terminal types, enhancing versatility during installation
Designed to meet rigorous electrical rating standards, ensuring safe operation across all applications
Features a robust temperature tolerance, making it suitable for diverse operational environments
Standards-compliant certifications reflect the product's reliability and durability
Integrates flawlessly with existing systems, providing an easy upgrade path for enhanced safety
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor protective circuit-breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 6A, DIN Rail
- Eaton Undervoltage Release U-PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM01 Series,
- Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM0 Series,
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)



