Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- RS Stock No.:
- 243-697
- Mfr. Part No.:
- 073145 U-PKZ0(208V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£38.10
(exc. VAT)
£45.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.10 |
*price indicative
- RS Stock No.:
- 243-697
- Mfr. Part No.:
- 073145 U-PKZ0(208V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller U-PKZ0 | |
| For Use With | Motor Protective Circuit Breaker | |
| Series | U-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller U-PKZ0 | ||
For Use With Motor Protective Circuit Breaker | ||
Series U-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton undervoltage release accessory is designed to ensure reliable protection for your motor safety switch applications. Engineered by Eaton, this product integrates seamlessly with the Moeller series, offering enhanced operational safety in various industrial environments. With a robust build and compliance with international standards, it is suitable for emergency stop functions in accordance with IEC/EN regulations. This accessory stands out with a compact mechanism, capable of handling a wide range of operational voltages while maintaining optimal performance under extreme temperatures. Ideal for use in conjunction with motor protective circuit-breakers, it guarantees both reliability and efficiency, making it an essential component for modern motor control systems.
Supports emergency switching-off operations to enhance safety
Optimised for installation on the left side of the motor protection switch
Suitable for both AC and DC applications, ensuring versatility
Built to withstand ambient temperatures from -25 °C to 55 °C, ensuring durability
Features screw connections for quick and reliable electrical connections
Complies with multiple certifications including CE, CSA, and UL for peace of mind
Lightweight at 0129 kg, facilitating easy installation
Designed for simple integration with existing motor control setups
Heat dissipation capabilities ensure prolonged operation without overheating
Optimised for installation on the left side of the motor protection switch
Suitable for both AC and DC applications, ensuring versatility
Built to withstand ambient temperatures from -25 °C to 55 °C, ensuring durability
Features screw connections for quick and reliable electrical connections
Complies with multiple certifications including CE, CSA, and UL for peace of mind
Lightweight at 0129 kg, facilitating easy installation
Designed for simple integration with existing motor control setups
Heat dissipation capabilities ensure prolonged operation without overheating
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Auxiliary Contact for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Clip for use with PKZM0
- Eaton Eaton Moeller Door Coupling Handle for use with PKZM0
- Eaton Eaton Moeller Enclosure for use with PKZ0
- Eaton Eaton Moeller Enclosure for use with PKZM0


