Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- RS Stock No.:
- 239-874
- Mfr. Part No.:
- 184224 IZMX-PLPC40-P-1
- Brand:
- Eaton
Subtotal (1 unit)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.99 |
*price indicative
- RS Stock No.:
- 239-874
- Mfr. Part No.:
- 184224 IZMX-PLPC40-P-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Locking Device | |
| For Use With | INX40…, IZMX40… | |
| Range | Eaton Moeller Series IZMX/INX | |
| Series | IZMX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Locking Device | ||
For Use With INX40…, IZMX40… | ||
Range Eaton Moeller Series IZMX/INX | ||
Series IZMX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX air circuit breaker combines unmatched safety features with advanced functionality, making it an essential component for any electrical installation. Designed for superior performance, it provides a reliable locking mechanism that enhances safety during maintenance operations. The lightweight plastic housing ensures durability without compromising on strength, while the precision engineering allows for seamless integration into various systems. With its compliance to international standards, this circuit breaker guarantees reliable operation even in extreme temperatures, ranging from -25 °C to 70 °C. The aesthetic design pairs efficiency with practicality, providing easy access to the ON/OFF controls that can be secured for additional safety measures. Enhance your electrical systems with this innovative solution that prioritises both user safety and operational efficiency.
Integrated locking device ensures secure operation
Robust plastic construction enhances durability
Designed for diverse ambient operating conditions
Complies with IEC/EN 61439 standards for reliability
Facilitates smooth interlocking of circuit-breaker controls
Lightweight design simplifies installation and handling
Accommodates remote switching options for enhanced flexibility
Robust plastic construction enhances durability
Designed for diverse ambient operating conditions
Complies with IEC/EN 61439 standards for reliability
Facilitates smooth interlocking of circuit-breaker controls
Lightweight design simplifies installation and handling
Accommodates remote switching options for enhanced flexibility
Related links
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX16…, IZMX16…
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Trip Indicator for use with INX40...IZMX40...
- Eaton IZMX/INX Phase Barrier for use with INX40…, IZMX40…


