Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 242-984
- Mfr. Part No.:
- 189761 NZM2/3-XU220-250DC-PI
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 242-984
- Mfr. Part No.:
- 189761 NZM2/3-XU220-250DC-PI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
- COO (Country of Origin):
- RO
The Eaton device is a part of the moeller series NZM, designed as a molded case circuit breaker to ensure reliability and safety in electrical applications. With its undervoltage release function specifically for NZM2/3 series, it is tailored for operational efficiency in DC voltage ranges between 208-250V. Ideal for use with emergency-stop devices, this product prioritises user safety by preventing accidental contact with circuit breaker contacts when powered on. Its compact frame and push-in terminal design make installation straightforward, facilitating a seamless integration into existing systems. Moreover, with stringent compliance to UL/CSA and IEC standards, this circuit breaker guarantees high performance across various environments, aiming to provide peace of mind while safeguarding electrical systems from potential fault conditions.
Undervoltage release functionality for improved safety
Compact design optimises space in electrical panels
Push-in terminal connections simplify installation
Certified by UL/CSA and IEC standards for quality assurance
Prevents accidental contact with primary contacts when activated
Tailored for emergency-stop device compatibility
Compact design optimises space in electrical panels
Push-in terminal connections simplify installation
Certified by UL/CSA and IEC standards for quality assurance
Prevents accidental contact with primary contacts when activated
Tailored for emergency-stop device compatibility
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Auxiliary Contact for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)


