Block 1 Output 4 kVA Chassis Mount Transformer, 115 V, 230 V ac, EN 61558-2-15, VDE 0100 Part 710, VDE 0570 Part 2-15,
- RS Stock No.:
- 738-7969
- Mfr. Part No.:
- TTMS 4000/230
- Brand:
- Block
Image representative of range
Subtotal (1 unit)*
£2,242.16
(exc. VAT)
£2,690.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,242.16 |
*price indicative
- RS Stock No.:
- 738-7969
- Mfr. Part No.:
- TTMS 4000/230
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 115 V, 230 V ac | |
| Number of Outputs | 1 | |
| Power | 4kVA | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 55kg | |
| Length | 310mm | |
| Depth | 190mm | |
| Width | 310mm | |
| Series | TTMS | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558-2-15, VDE 0100 Part 710, VDE 0570 Part 2-15, DIN EN 61558-2-15 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 115 V, 230 V ac | ||
Number of Outputs 1 | ||
Power 4kVA | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Weight 55kg | ||
Length 310mm | ||
Depth 190mm | ||
Width 310mm | ||
Series TTMS | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558-2-15, VDE 0100 Part 710, VDE 0570 Part 2-15, DIN EN 61558-2-15 | ||
- COO (Country of Origin):
- DE
TTMS Series Medical Transformers
The TTMS series of isolation transformers have a rated input of 230 V ac and a rated output voltage of 115 V ac and 230 V ac. These isolation transformers are protected from overload by a PTC resistor that is integrated in every coil to set up an external monitoring unit. Reduced starting currents enable excellent switch-on behaviour and these isolation transformers feature low short circuit voltage and very low idle current. BLOCKIMPEX vacuum impregnation allows for low noise and excellent corrosion protection. With a robust metal fixing rail featuring 8 oval slots, these isolation transformers are easy to mount.
Features & Benefits
Safe galvanic isolation
IP00 protection
97% efficient
Insulation class B
UVV BGV A3 compliant contact protected screw terminals
+40°C maximum ambient temperature
Product Application Information
These isolation transformers have been designed for supplying user group 2 medical rooms.
Brand Information
BLOCK is a global leader in power supply interface. Developing and producing switched mode power supplies through to coiled goods, BLOCK also offer cast resin optimisation and software development.
Laminated
Related links
- Block 1 Output 8 kVA Chassis Mount Transformer 230 V ac VDE 0100 Part 710
- Block 1 Output 3.15 kVA Chassis Mount Transformer 115 V VDE 0100 Part 710, VDE 0570 Part
- Block 1 Output 2 kVA Chassis Mount Transformer IEC 61558 DIN EN 61558, VDE 0570 Teil
- Block 1 Output 1 kVA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC
- Block 2 Output 1.6 kVA Chassis Mount Transformer EN 61558-1 EN 61558-2-4 EN
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
- Block 2 x 15 V ac 2 Output Pin PCB Transformer VDE UL 5085-1/-2 VDE 0570 Part
