Block 1 Output 1 kVA Chassis Mount Transformer, 230 V ac, UL 506, DIN EN 61558-2-2, VDE 0570 part 2-2, C-UL-US, IEC
- RS Stock No.:
- 731-5214
- Distrelec Article No.:
- 301-51-101
- Mfr. Part No.:
- ST 1000/69/23
- Brand:
- Block
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£286.36
(exc. VAT)
£343.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £286.36 |
| 10 - 24 | £257.72 |
| 25 - 49 | £231.95 |
| 50 - 99 | £208.76 |
| 100 + | £196.16 |
*price indicative
- RS Stock No.:
- 731-5214
- Distrelec Article No.:
- 301-51-101
- Mfr. Part No.:
- ST 1000/69/23
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 690 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Power | 1kVA | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Length | 150mm | |
| Width | 150mm | |
| Depth | 154mm | |
| Series | ST 1000/69/23* | |
| Weight | 13.1kg | |
| Standards/Approvals | UL 506, DIN EN 61558-2-2, VDE 0570 part 2-2, C-UL-US, IEC 61558-2-2, CSA 22.2, ENEC 10 (VDE), 2-6, 2-4 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 690 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Power 1kVA | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Length 150mm | ||
Width 150mm | ||
Depth 154mm | ||
Series ST 1000/69/23* | ||
Weight 13.1kg | ||
Standards/Approvals UL 506, DIN EN 61558-2-2, VDE 0570 part 2-2, C-UL-US, IEC 61558-2-2, CSA 22.2, ENEC 10 (VDE), 2-6, 2-4 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Laminated
Related links
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 400 VA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC 61558-2-2 DIN EN
- Eaton 1 kVA Chassis Mount Transformer ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL
- Block 1 Output 2 kVA Chassis Mount Transformer IEC 61558 DIN EN 61558, VDE 0570 Teil
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Block 320 VA Chassis Mount Transformer ENEC 10 (VDE) CSA 22.2 2-6
- Block 63 VA Chassis Mount Transformer DIN EN 61558-2-2 VDE 0570 part 2-2 2-4, UL
