Block 1 Output 3.15 kVA Chassis Mount Transformer, 230 V ac, 115 V, DIN EN 61558-2-15, VDE 0100 Part 710, VDE 0570 Part

Image representative of range

Subtotal (1 unit)*

£1,806.58

(exc. VAT)

£2,167.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,806.58

*price indicative

RS Stock No.:
738-7966
Mfr. Part No.:
TTMS 3150/230
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Chassis Mount Transformer

Primary Voltage

230 V ac

Secondary Voltage

230 V ac, 115 V

Number of Outputs

1

Power

3.15kVA

Maximum Operating Temperature

40°C

Weight

50kg

Minimum Operating Frequency

50Hz

Depth

195mm

Series

TTMS

Width

260mm

Length

260mm

Maximum Operating Frequency

60Hz

Standards/Approvals

DIN EN 61558-2-15, VDE 0100 Part 710, VDE 0570 Part 2-15, EN 61558-2-15

COO (Country of Origin):
DE

TTMS Series Medical Transformers


The TTMS series of isolation transformers have a rated input of 230 V ac and a rated output voltage of 115 V ac and 230 V ac. These isolation transformers are protected from overload by a PTC resistor that is integrated in every coil to set up an external monitoring unit. Reduced starting currents enable excellent switch-on behaviour and these isolation transformers feature low short circuit voltage and very low idle current. BLOCKIMPEX vacuum impregnation allows for low noise and excellent corrosion protection. With a robust metal fixing rail featuring 8 oval slots, these isolation transformers are easy to mount.

Features & Benefits


Safe galvanic isolation

IP00 protection

97% efficient

Insulation class B

UVV BGV A3 compliant contact protected screw terminals

+40°C maximum ambient temperature

Product Application Information


These isolation transformers have been designed for supplying user group 2 medical rooms.

Brand Information


BLOCK is a global leader in power supply interface. Developing and producing switched mode power supplies through to coiled goods, BLOCK also offer cast resin optimisation and software development.

Laminated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy